Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Width
2.7mm
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Maximum Operating Temperature
+150 °C
Length
7.8mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

AED 4.99
AED 4.99 Each (ex VAT)
AED 5.24
AED 5.24 Each (inc. VAT)
Standard
1
AED 4.99
AED 4.99 Each (ex VAT)
AED 5.24
AED 5.24 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 4.99 |
10 - 99 | AED 4.46 |
100 - 249 | AED 3.73 |
250 - 499 | AED 3.73 |
500+ | AED 3.41 |

Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Width
2.7mm
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Maximum Operating Temperature
+150 °C
Length
7.8mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
