STMicroelectronics BDX53C NPN Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220

RS Stock No.: 102-4094Brand: STMicroelectronicsManufacturers Part No.: BDX53C
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-65 °C

Length

10.4mm

Maximum Operating Temperature

+150 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 133.88

AED 2.678 Each (In a Tube of 50) (ex VAT)

AED 140.57

AED 2.812 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BDX53C NPN Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220

AED 133.88

AED 2.678 Each (In a Tube of 50) (ex VAT)

AED 140.57

AED 2.812 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics BDX53C NPN Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 2.678AED 133.88
100 - 200AED 1.995AED 99.75
250 - 450AED 1.995AED 99.75
500 - 950AED 1.785AED 89.25
1000+AED 1.47AED 73.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.2mA

Dimensions

10.4 x 4.6 x 9.15mm

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-65 °C

Length

10.4mm

Maximum Operating Temperature

+150 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in