Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Technology
Bluetooth
Mounting Type
Surface Mount
Package Type
QFN32
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Height
0.95mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
5mm
AED 34,492.50
AED 11.498 Each (On a Reel of 3000) (ex VAT)
AED 36,217.12
AED 12.073 Each (On a Reel of 3000) (inc. VAT)
3000
AED 34,492.50
AED 11.498 Each (On a Reel of 3000) (ex VAT)
AED 36,217.12
AED 12.073 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Technology
Bluetooth
Mounting Type
Surface Mount
Package Type
QFN32
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Height
0.95mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
1.7 V
Minimum Operating Temperature
-40 °C
Width
5mm


