Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
WLCSP34
Pin Count
34
AED 22,443.75
AED 8.978 Each (On a Reel of 2500) (ex VAT)
AED 23,565.94
AED 9.427 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics BLUENRG-234N, Bluetooth System On Chip SOC for Bluetooth, 34-Pin WLCSP34
2500
AED 22,443.75
AED 8.978 Each (On a Reel of 2500) (ex VAT)
AED 23,565.94
AED 9.427 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics BLUENRG-234N, Bluetooth System On Chip SOC for Bluetooth, 34-Pin WLCSP34
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsProcessing Unit
Microcontroller
Application
Bluetooth
Technology
Bluetooth Smart
Mounting Type
Surface Mount
Package Type
WLCSP34
Pin Count
34