Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.: 102-4087Brand: STMicroelectronicsManufacturers Part No.: BTA08-600TWRG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 149.62

AED 2.992 Each (In a Tube of 50) (ex VAT)

AED 157.10

AED 3.142 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

AED 149.62

AED 2.992 Each (In a Tube of 50) (ex VAT)

AED 157.10

AED 3.142 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 2.992AED 149.62
100 - 150AED 2.31AED 115.50
200 - 450AED 2.205AED 110.25
500 - 950AED 2.152AED 107.62
1000+AED 2.152AED 107.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

TRIAC, 8A to 12A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more