Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
40A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
420A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
80mA
Dimensions
15.5 x 4.6 x 12.85mm
Length
15.5mm
Width
4.6mm
Height
12.85mm
Peak On-State Voltage
1.55V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Product details
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
AED 22.58
AED 22.58 Each (ex VAT)
AED 23.71
AED 23.71 Each (inc. VAT)
Standard
1
AED 22.58
AED 22.58 Each (ex VAT)
AED 23.71
AED 23.71 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
40A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
420A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
80mA
Dimensions
15.5 x 4.6 x 12.85mm
Length
15.5mm
Width
4.6mm
Height
12.85mm
Peak On-State Voltage
1.55V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Product details