Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
189V
Minimum Breakdown Voltage
91V
Mounting Type
Through Hole
Package Type
R 6
Maximum Reverse Stand-off Voltage
82V
Pin Count
2
Peak Pulse Power Dissipation
5000W
Maximum Peak Pulse Current
317A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.1 x 9.1 x 9.1mm
Maximum Reverse Leakage Current
5µA
Length
9.1mm
Height
9.1mm
Width
9.1mm
Test Current
1mA
Product details
Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
AED 29.82
AED 14.91 Each (In a Pack of 2) (ex VAT)
AED 31.31
AED 15.656 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 29.82
AED 14.91 Each (In a Pack of 2) (ex VAT)
AED 31.31
AED 15.656 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 14.91 | AED 29.82 |
10 - 18 | AED 14.018 | AED 28.04 |
20 - 48 | AED 13.23 | AED 26.46 |
50 - 98 | AED 12.495 | AED 24.99 |
100+ | AED 11.918 | AED 23.84 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
189V
Minimum Breakdown Voltage
91V
Mounting Type
Through Hole
Package Type
R 6
Maximum Reverse Stand-off Voltage
82V
Pin Count
2
Peak Pulse Power Dissipation
5000W
Maximum Peak Pulse Current
317A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.1 x 9.1 x 9.1mm
Maximum Reverse Leakage Current
5µA
Length
9.1mm
Height
9.1mm
Width
9.1mm
Test Current
1mA
Product details