Technical Document
Specifications
Brand
STMicroelectronicsNumber of Channels per Chip
8
Operating Supply Voltage Range
15 → 35 V
Power Dissipation
78mW
Package Type
QFN
Pin Count
48
Mounting Type
Surface Mount
Dimensions
7 x 7 x 0.95mm
Length
7mm
Width
7mm
Height
0.95mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
15 V
Product details
Current-Limiting Termination (CLT), STMicroelectronics
Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.
8 input protected channels
SPI output
600 W overvoltage protection integrated
AED 78.22
AED 15.645 Each (Supplied as a Tape) (ex VAT)
AED 82.13
AED 16.427 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 78.22
AED 15.645 Each (Supplied as a Tape) (ex VAT)
AED 82.13
AED 16.427 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 15.645 | AED 78.22 |
25 - 45 | AED 14.91 | AED 74.55 |
50 - 120 | AED 13.388 | AED 66.94 |
125 - 245 | AED 12.075 | AED 60.38 |
250+ | AED 11.445 | AED 57.22 |
Technical Document
Specifications
Brand
STMicroelectronicsNumber of Channels per Chip
8
Operating Supply Voltage Range
15 → 35 V
Power Dissipation
78mW
Package Type
QFN
Pin Count
48
Mounting Type
Surface Mount
Dimensions
7 x 7 x 0.95mm
Length
7mm
Width
7mm
Height
0.95mm
Maximum Operating Supply Voltage
35 V
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +105 °C
Maximum Operating Temperature
+105 °C
Minimum Operating Supply Voltage
15 V
Product details
Current-Limiting Termination (CLT), STMicroelectronics
Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.
8 input protected channels
SPI output
600 W overvoltage protection integrated