STMicroelectronics CLT01-38SQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN

RS Stock No.: 166-0868Brand: STMicroelectronicsManufacturers Part No.: CLT01-38SQ7-TR
brand-logo
View all in Channel Protector ICs

Technical Document

Specifications

Number of Channels per Chip

8

Operating Supply Voltage Range

15 → 35 V

Power Dissipation

78mW

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.95mm

Length

7mm

Width

7mm

Height

0.95mm

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

15 V

Maximum Operating Temperature

+105 °C

Operating Temperature Range

-40 → +105 °C

Country of Origin

Malaysia

Product details

Current-Limiting Termination (CLT), STMicroelectronics

Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.

8 input protected channels
SPI output
600 W overvoltage protection integrated

AED 22,050.00

AED 8.82 Each (On a Reel of 2500) (ex VAT)

AED 23,152.50

AED 9.261 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics CLT01-38SQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN

AED 22,050.00

AED 8.82 Each (On a Reel of 2500) (ex VAT)

AED 23,152.50

AED 9.261 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics CLT01-38SQ7-TR, 8 Channel Protector, 15 → 35 V, 48-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels per Chip

8

Operating Supply Voltage Range

15 → 35 V

Power Dissipation

78mW

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7 x 7 x 0.95mm

Length

7mm

Width

7mm

Height

0.95mm

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

15 V

Maximum Operating Temperature

+105 °C

Operating Temperature Range

-40 → +105 °C

Country of Origin

Malaysia

Product details

Current-Limiting Termination (CLT), STMicroelectronics

Intelligent protected terminations designed for digital-input modules and proximity-sensor interfaces used in factory, industrial, and building automation systems, and for PLCs.

8 input protected channels
SPI output
600 W overvoltage protection integrated