Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China
Stock information temporarily unavailable.
AED 32.02
AED 3.202 1 Pack of 1 (ex VAT)
AED 33.62
AED 3.362 1 Pack of 1 (inc. VAT)
STMicroelectronics, DCP3601CMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Select packaging type
Standard
10
AED 32.02
AED 3.202 1 Pack of 1 (ex VAT)
AED 33.62
AED 3.362 1 Pack of 1 (inc. VAT)
STMicroelectronics, DCP3601CMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.202 | AED 32.02 |
100 - 240 | AED 3.045 | AED 30.45 |
250 - 490 | AED 2.782 | AED 27.82 |
500 - 990 | AED 2.572 | AED 25.72 |
1000+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China