Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China
AED 34.65
AED 3.465 Each (In a Pack of 10) (ex VAT)
AED 36.38
AED 3.638 Each (In a Pack of 10) (inc. VAT)
STMicroelectronics, DCP3601NDMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Select packaging type
Standard
10
AED 34.65
AED 3.465 Each (In a Pack of 10) (ex VAT)
AED 36.38
AED 3.638 Each (In a Pack of 10) (inc. VAT)
STMicroelectronics, DCP3601NDMR Step Down DC-DC Converter, 1-Channel 1A 6-Pin, SOT23-6L
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.465 | AED 34.65 |
100 - 240 | AED 3.308 | AED 33.08 |
250 - 490 | AED 3.045 | AED 30.45 |
500 - 990 | AED 2.782 | AED 27.82 |
1000+ | AED 2.678 | AED 26.78 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China