Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China
AED 30.90
AED 3.09 1 Pack of 1 (ex VAT)
AED 32.44
AED 3.244 1 Pack of 1 (inc. VAT)
10
AED 30.90
AED 3.09 1 Pack of 1 (ex VAT)
AED 32.44
AED 3.244 1 Pack of 1 (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.09 | AED 30.90 |
100 - 240 | AED 2.936 | AED 29.36 |
250 - 490 | AED 2.73 | AED 27.30 |
500 - 990 | AED 2.524 | AED 25.24 |
1000+ | AED 2.42 | AED 24.20 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Function
Buck Converter
Minimum Input Voltage
3.3 V
Number of Outputs
1
Pin Count
6
Package Type
SOT23-6L
Country of Origin
China