Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D

RS Stock No.: 920-6531Brand: STMicroelectronicsManufacturers Part No.: E-L9637D
brand-logo
View all in Peripheral Drivers

Technical Document

Specifications

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 918.75

AED 9.188 Each (In a Tube of 100) (ex VAT)

AED 964.69

AED 9.647 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D

AED 918.75

AED 9.188 Each (In a Tube of 100) (ex VAT)

AED 964.69

AED 9.647 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 100AED 9.188AED 918.75
200 - 300AED 8.768AED 876.75
400 - 900AED 8.295AED 829.50
1000 - 1900AED 7.928AED 792.75
2000+AED 7.718AED 771.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more