Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Height
1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
ISO9141 Protocol Bus Interface
Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.
OBD (On Board Diagnostics) Communication
On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.
AED 15.33
AED 7.665 Each (In a Pack of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 15.33
AED 7.665 Each (In a Pack of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 2 | AED 7.665 | AED 15.33 |
4+ | AED 7.298 | AED 14.60 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Height
1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Product details
ISO9141 Protocol Bus Interface
Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.
OBD (On Board Diagnostics) Communication
On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.