Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Surface Mount Chip Balun

RS Stock No.: 190-4924Brand: STMicroelectronicsManufacturers Part No.: EMIF03-SIM02M8
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Dimensions

1.7 x 1.5 x 0.55mm

Height

0.55mm

Length

1.7mm

Width_SC_PC

1.5mm

Maximum Frequency

1MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

AED 3,708.00

AED 1.236 Each (On a Reel of 3000) (ex VAT)

AED 3,893.40

AED 1.298 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics Surface Mount Chip Balun

AED 3,708.00

AED 1.236 Each (On a Reel of 3000) (ex VAT)

AED 3,893.40

AED 1.298 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Dimensions

1.7 x 1.5 x 0.55mm

Height

0.55mm

Length

1.7mm

Width_SC_PC

1.5mm

Maximum Frequency

1MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C