Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics, 3V Zener Diode 40 W SMT 2-Pin SOD-882T

RS Stock No.: 190-7623Brand: STMicroelectronicsManufacturers Part No.: ESDAXLC6-1BT2Y
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

40 W

Package Type

SOD-882T

Zener Type

Bi-Directional

Pin Count

2

Maximum Zener Impedance

0.25Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.05 x 0.35 x 0.65mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics, 3V Zener Diode 40 W SMT 2-Pin SOD-882T
Select packaging type

AED 49.88

AED 0.998 Each (In a Pack of 50) (ex VAT)

AED 52.37

AED 1.048 Each (In a Pack of 50) (inc. VAT)

STMicroelectronics, 3V Zener Diode 40 W SMT 2-Pin SOD-882T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

40 W

Package Type

SOD-882T

Zener Type

Bi-Directional

Pin Count

2

Maximum Zener Impedance

0.25Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.05 x 0.35 x 0.65mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more