STMicroelectronics,Audio, 32-Pin QFN32 FDA903S-6DY

RS Stock No.: 261-5472Brand: STMicroelectronicsManufacturers Part No.: FDA903S-6DY
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

PWM

Application

Automotive

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Number of Channels per Chip

1

Package Type

QFN32

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,949.02

AED 16.222 Each (In a Tray of 490) (ex VAT)

AED 8,346.47

AED 17.033 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics,Audio, 32-Pin QFN32 FDA903S-6DY

AED 7,949.02

AED 16.222 Each (In a Tray of 490) (ex VAT)

AED 8,346.47

AED 17.033 Each (In a Tray of 490) (inc. VAT)

STMicroelectronics,Audio, 32-Pin QFN32 FDA903S-6DY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

PWM

Application

Automotive

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

18 V

Number of Channels per Chip

1

Package Type

QFN32

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more