Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics HCF4093YM013TR Surface Mount Counter, 14-Pin SOIC

RS Stock No.: 196-1926Brand: STMicroelectronicsManufacturers Part No.: HCF4093YM013TR
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SO

Mounting Type

Surface Mount

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

22 V

Dimensions

8.75 x 4 x 1.65mm

Triggering Type

Negative Edge, Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,000.00

AED 0.80 Each (On a Reel of 2500) (ex VAT)

AED 2,100.00

AED 0.84 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4093YM013TR Surface Mount Counter, 14-Pin SOIC

AED 2,000.00

AED 0.80 Each (On a Reel of 2500) (ex VAT)

AED 2,100.00

AED 0.84 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HCF4093YM013TR Surface Mount Counter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO

Mounting Type

Surface Mount

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

22 V

Dimensions

8.75 x 4 x 1.65mm

Triggering Type

Negative Edge, Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more