STMicroelectronics, 4-ChannelAudio49W, 48-Pin LQFP48L HFA80A-F2Y

RS Stock No.: 340-641Brand: STMicroelectronicsManufacturers Part No.: HFA80A-F2Y
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

PWM

Maximum Power

49W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

4.5 → 18 V

Number of Channels per Chip

4

Package Type

LQFP48L

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

STMicroelectronics, 4-ChannelAudio49W, 48-Pin LQFP48L HFA80A-F2Y
Select packaging type

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

STMicroelectronics, 4-ChannelAudio49W, 48-Pin LQFP48L HFA80A-F2Y

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 29.87
10 - 99AED 26.83
100+AED 24.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

PWM

Maximum Power

49W

Application

Audio Equipment

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

4.5 → 18 V

Number of Channels per Chip

4

Package Type

LQFP48L

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more