STMicroelectronics HVLED007TR SOIC Display Driver, 8 Pin, 5 V

RS Stock No.: 193-9806Brand: STMicroelectronicsManufacturers Part No.: HVLED007TR
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

SOIC

Number of Pins

8

Supply Voltage

5 V

Maximum Supply Current

5.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+150°C

Width

4mm

Height

1.65mm

Length

5mm

Country of Origin

Morocco

AED 12,862.50

AED 5.145 Each (On a Reel of 2500) (ex VAT)

AED 13,505.62

AED 5.402 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HVLED007TR SOIC Display Driver, 8 Pin, 5 V

AED 12,862.50

AED 5.145 Each (On a Reel of 2500) (ex VAT)

AED 13,505.62

AED 5.402 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics HVLED007TR SOIC Display Driver, 8 Pin, 5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Package Type

SOIC

Number of Pins

8

Supply Voltage

5 V

Maximum Supply Current

5.5mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+150°C

Width

4mm

Height

1.65mm

Length

5mm

Country of Origin

Morocco