STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin

RS Stock No.: 152-042Brand: STMicroelectronicsManufacturers Part No.: IIS2DLPCTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-12

Pin Count

12

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 90,300.00

AED 9.03 Each (On a Reel of 10000) (ex VAT)

AED 94,815.00

AED 9.482 Each (On a Reel of 10000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin

AED 90,300.00

AED 9.03 Each (On a Reel of 10000) (ex VAT)

AED 94,815.00

AED 9.482 Each (On a Reel of 10000) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-12

Pin Count

12

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more