Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin

RS Stock No.: 152-043Brand: STMicroelectronicsManufacturers Part No.: IIS2DLPCTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-12

Pin Count

12

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.78

AED 9.888 Each (Supplied as a Tape) (ex VAT)

AED 20.77

AED 10.382 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin
Select packaging type

AED 19.78

AED 9.888 Each (Supplied as a Tape) (ex VAT)

AED 20.77

AED 10.382 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA-12, I2C, SPI, 12-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 18AED 9.888AED 19.78
20 - 198AED 8.91AED 17.82
200 - 998AED 8.24AED 16.48
1000 - 1998AED 7.622AED 15.24
2000+AED 7.056AED 14.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Package Type

LGA-12

Pin Count

12

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more