Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-12L
Pin Count
12
Country of Origin
Philippines
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
Standard
1
AED 13.23
AED 13.23 Each (ex VAT)
AED 13.89
AED 13.89 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 13.23 |
10 - 99 | AED 12.39 |
100+ | AED 11.76 |
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-12L
Pin Count
12
Country of Origin
Philippines