Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Inertial Sensor
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines
AED 233,100.00
AED 23.31 Each (On a Reel of 10000) (ex VAT)
AED 244,755.00
AED 24.476 Each (On a Reel of 10000) (inc. VAT)
10000
AED 233,100.00
AED 23.31 Each (On a Reel of 10000) (ex VAT)
AED 244,755.00
AED 24.476 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Inertial Sensor
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines