Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines
AED 29.87
AED 29.87 Each (ex VAT)
AED 31.36
AED 31.36 Each (inc. VAT)
STMicroelectronics 3-Axis Surface Mount Accelerometer & Gyroscope, LGA-14L, I2C, SPI, 14-Pin
Select packaging type
Standard
1
AED 29.87
AED 29.87 Each (ex VAT)
AED 31.36
AED 31.36 Each (inc. VAT)
STMicroelectronics 3-Axis Surface Mount Accelerometer & Gyroscope, LGA-14L, I2C, SPI, 14-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 9 | AED 29.87 | 
| 10 - 99 | AED 28.35 | 
| 100 - 249 | AED 26.98 | 
| 250 - 499 | AED 25.57 | 
| 500+ | AED 24.31 | 
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
Accelerometer
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-14L
Pin Count
14
Country of Origin
Philippines


