STMicroelectronics, 16 bit- ADC 25Msps, 18-Pin SO16W

RS Stock No.: 216-2703Brand: STMicroelectronicsManufacturers Part No.: ISOSD61L
brand-logo

Technical Document

Specifications

Number of ADCs

1

Resolution

16 bit

Sampling Rate

25Msps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

SO16W

Pin Count

18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.55

AED 26.775 Each (In a Pack of 2) (ex VAT)

AED 56.23

AED 28.114 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 16 bit- ADC 25Msps, 18-Pin SO16W
Select packaging type

AED 53.55

AED 26.775 Each (In a Pack of 2) (ex VAT)

AED 56.23

AED 28.114 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics, 16 bit- ADC 25Msps, 18-Pin SO16W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 26.775AED 53.55
10+AED 22.785AED 45.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of ADCs

1

Resolution

16 bit

Sampling Rate

25Msps

Input Signal Type

Single Ended

Mounting Type

Surface Mount

Package Type

SO16W

Pin Count

18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more