Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics L298N Motor Driver IC, 2.7 V 3A 15-Pin, MULTIWATT V

RS Stock No.: 714-7711Brand: STMicroelectronicsManufacturers Part No.: L298N
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

2.7 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

46 V

Pin Count

15

Minimum Operating Supply Voltage

4.8 V

Inverter Power Rating

25W

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+130 °C

Length

19.6mm

Height

5mm

Width

17.75mm

Dimensions

19.6 x 17.75 x 5mm

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L298N Motor Driver IC, 2.7 V 3A 15-Pin, MULTIWATT V

P.O.A.

STMicroelectronics L298N Motor Driver IC, 2.7 V 3A 15-Pin, MULTIWATT V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

2.7 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

46 V

Pin Count

15

Minimum Operating Supply Voltage

4.8 V

Inverter Power Rating

25W

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+130 °C

Length

19.6mm

Height

5mm

Width

17.75mm

Dimensions

19.6 x 17.75 x 5mm

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more