STMicroelectronics L298N, Stepper Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V

RS Stock No.: 370-6953Brand: STMicroelectronicsManufacturers Part No.: L298N
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

46 V

Pin Count

15

Minimum Operating Supply Voltage

4.8 V

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+130 °C

Length

19.6mm

Width

5mm

Minimum Operating Temperature

-25 °C

Height

10.7mm

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,064.44

AED 42.578 Each (In a Tube of 25) (ex VAT)

AED 1,117.66

AED 44.707 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics L298N, Stepper Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V

AED 1,064.44

AED 42.578 Each (In a Tube of 25) (ex VAT)

AED 1,117.66

AED 44.707 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics L298N, Stepper Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 100AED 42.578AED 1,064.44
125 - 225AED 40.005AED 1,000.12
250 - 600AED 37.852AED 946.31
625 - 1225AED 35.752AED 893.81
1250+AED 34.02AED 850.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

46 V

Pin Count

15

Minimum Operating Supply Voltage

4.8 V

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+130 °C

Length

19.6mm

Width

5mm

Minimum Operating Temperature

-25 °C

Height

10.7mm

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more