Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20

RS Stock No.: 151-472Brand: STMicroelectronicsManufacturers Part No.: L4981AD013TR
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Controller IC

Maximum Source Current

1.5A

Maximum Sink Current

2A

Maximum Supply Current

16 mA

Package Type

SO20

Pin Count

20

Maximum Operating Supply Voltage

19 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.62

AED 15.81 Each (Supplied as a Tape) (ex VAT)

AED 33.20

AED 16.601 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20
Select packaging type

AED 31.62

AED 15.81 Each (Supplied as a Tape) (ex VAT)

AED 33.20

AED 16.601 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics L4981AD013TR, PFC Controller, 115 KHz, 19 V 20-Pin, SO20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 18AED 15.81AED 31.62
20 - 198AED 14.214AED 28.43
200+AED 13.132AED 26.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Controller IC

Maximum Source Current

1.5A

Maximum Sink Current

2A

Maximum Supply Current

16 mA

Package Type

SO20

Pin Count

20

Maximum Operating Supply Voltage

19 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more