Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L4981BD013TR, Current Mode Controller 115 kHz 20-Pin, SO20

RS Stock No.: 151-474Brand: STMicroelectronicsManufacturers Part No.: L4981BD013TR
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Current Mode Controller

Number of Outputs

1

Maximum Switching Frequency

115 kHz

Mounting Type

Surface Mount

Package Type

SO20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.82

AED 12.412 Each (Supplied as a Tape) (ex VAT)

AED 26.06

AED 13.033 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics L4981BD013TR, Current Mode Controller 115 kHz 20-Pin, SO20
Select packaging type

AED 24.82

AED 12.412 Each (Supplied as a Tape) (ex VAT)

AED 26.06

AED 13.033 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics L4981BD013TR, Current Mode Controller 115 kHz 20-Pin, SO20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 18AED 12.412AED 24.82
20 - 198AED 11.176AED 22.35
200+AED 10.30AED 20.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Current Mode Controller

Number of Outputs

1

Maximum Switching Frequency

115 kHz

Mounting Type

Surface Mount

Package Type

SO20

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more