STMicroelectronics L6235D, BLDC Motor Driver IC, 52 V 2.8A 24-Pin, SOIC

RS Stock No.: 624-8220Brand: STMicroelectronicsManufacturers Part No.: L6235D
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

52 V

Pin Count

24

Minimum Operating Supply Voltage

12 V

Height

2.35mm

Dimensions

15.6 x 7.6 x 2.35mm

Maximum Operating Temperature

+150 °C

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Product details

Three Phase BLDC Motor Drivers, STMicroelectronics

The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.03

AED 29.03 Each (ex VAT)

AED 30.48

AED 30.48 Each (inc. VAT)

STMicroelectronics L6235D, BLDC Motor Driver IC, 52 V 2.8A 24-Pin, SOIC

AED 29.03

AED 29.03 Each (ex VAT)

AED 30.48

AED 30.48 Each (inc. VAT)

STMicroelectronics L6235D, BLDC Motor Driver IC, 52 V 2.8A 24-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 29.03
10 - 99AED 24.62
100 - 249AED 20.95
250 - 499AED 20.48
500+AED 20.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

52 V

Pin Count

24

Minimum Operating Supply Voltage

12 V

Height

2.35mm

Dimensions

15.6 x 7.6 x 2.35mm

Maximum Operating Temperature

+150 °C

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Product details

Three Phase BLDC Motor Drivers, STMicroelectronics

The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more