STMicroelectronics L6470PD, Stepper Motor Driver IC 36-Pin, PowerSO

RS Stock No.: 196-1931Brand: STMicroelectronicsManufacturers Part No.: L6470PD
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Configuration

Dual

Maximum Output Current

3A

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

36

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

800kHz

Height

3.3mm

Width

11.1mm

Product Height

3.3mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Product Width

11.1mm

Maximum Operating Temperature

+150 °C

Length

16mm

Product Length

16mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 856.06

AED 27.615 Each (In a Tube of 31) (ex VAT)

AED 898.86

AED 28.996 Each (In a Tube of 31) (inc. VAT)

STMicroelectronics L6470PD, Stepper Motor Driver IC 36-Pin, PowerSO

AED 856.06

AED 27.615 Each (In a Tube of 31) (ex VAT)

AED 898.86

AED 28.996 Each (In a Tube of 31) (inc. VAT)

STMicroelectronics L6470PD, Stepper Motor Driver IC 36-Pin, PowerSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Configuration

Dual

Maximum Output Current

3A

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

36

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

800kHz

Height

3.3mm

Width

11.1mm

Product Height

3.3mm

Minimum Operating Temperature

-40 °C

Dimensions

16 x 11.1 x 3.3mm

Product Width

11.1mm

Maximum Operating Temperature

+150 °C

Length

16mm

Product Length

16mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more