Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper Motor
Maximum Output Current
7A
Maximum Supply Voltage
8 → 45 V
Package Type
PowerSO36
Pin Count
36
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
STMicroelectronics L6472PDTR, Stepper Motor Motor Driver IC 36-Pin, POWERSO36
1
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
STMicroelectronics L6472PDTR, Stepper Motor Motor Driver IC 36-Pin, POWERSO36
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 43.36 |
10 - 99 | AED 40.22 |
100 - 499 | AED 38.12 |
500 - 999 | AED 36.33 |
1000+ | AED 33.60 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Stepper Motor
Maximum Output Current
7A
Maximum Supply Voltage
8 → 45 V
Package Type
PowerSO36
Pin Count
36
Country of Origin
Malaysia