STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC

RS Stock No.: 188-8275Brand: STMicroelectronicsManufacturers Part No.: L6562ATDTR
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

60µA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4.5mA

Maximum Supply Current

5.5 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.5 V

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,043.75

AED 5.618 Each (On a Reel of 2500) (ex VAT)

AED 14,745.94

AED 5.899 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC

AED 14,043.75

AED 5.618 Each (On a Reel of 2500) (ex VAT)

AED 14,745.94

AED 5.899 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics L6562ATDTR, Power Factor Controller, 70 kHz, 22.5 V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Start-up Supply Current

60µA

Maximum Source Current

-5mA

IC Type

Power Factor Controller IC

Maximum Sink Current

4.5mA

Maximum Supply Current

5.5 mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Length

5mm

Maximum Operating Supply Voltage

22.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.5 V

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more