STMicroelectronics L6924D013TR, Battery Charge Controller IC, 2.5 to 12 V, 10mA 16-Pin, VFQFPN

RS Stock No.: 196-1933Brand: STMicroelectronicsManufacturers Part No.: L6924D013TR
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

2.5 to 12 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

10mA

Maximum Output Voltage

4.24 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.06 V

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,990.00

AED 6.248 Each (On a Reel of 4000) (ex VAT)

AED 26,239.50

AED 6.56 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics L6924D013TR, Battery Charge Controller IC, 2.5 to 12 V, 10mA 16-Pin, VFQFPN

AED 24,990.00

AED 6.248 Each (On a Reel of 4000) (ex VAT)

AED 26,239.50

AED 6.56 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics L6924D013TR, Battery Charge Controller IC, 2.5 to 12 V, 10mA 16-Pin, VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VFQFPN

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

2.5 to 12 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

10mA

Maximum Output Voltage

4.24 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.06 V

Automotive Standard

AEC-Q100

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more