Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
9 V
Line Regulation
180 mV
Load Regulation
180 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Height
15.75mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Country of Origin
China
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.995 | AED 19.95 |
100 - 990 | AED 1.208 | AED 12.08 |
1000 - 1990 | AED 0.998 | AED 9.98 |
2000 - 9990 | AED 0.945 | AED 9.45 |
10000+ | AED 0.945 | AED 9.45 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
9 V
Line Regulation
180 mV
Load Regulation
180 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Height
15.75mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Country of Origin
China
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management