STMicroelectronics L7812CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, D2PAK

RS Stock No.: 686-9350Brand: STMicroelectronicsManufacturers Part No.: L7812CD2T-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

240 mV

Load Regulation

240 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Height

4.6mm

Length

10.4mm

Width

9.35mm

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.72

AED 2.572 Each (In a Pack of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L7812CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, D2PAK
Select packaging type

AED 25.72

AED 2.572 Each (In a Pack of 10) (ex VAT)

AED 27.01

AED 2.701 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics L7812CD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 12 V 3-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 2.572AED 25.72
50 - 90AED 2.415AED 24.15
100 - 240AED 2.258AED 22.58
250 - 490AED 2.152AED 21.52
500+AED 2.10AED 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

240 mV

Load Regulation

240 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Height

4.6mm

Length

10.4mm

Width

9.35mm

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more