Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
15.75mm
Length
10.4mm
Width
4.6mm
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
AED 105.00
AED 2.10 Each (In a Tube of 50) (ex VAT)
AED 110.25
AED 2.205 Each (In a Tube of 50) (inc. VAT)
50
AED 105.00
AED 2.10 Each (In a Tube of 50) (ex VAT)
AED 110.25
AED 2.205 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 2.10 | AED 105.00 |
250 - 450 | AED 1.47 | AED 73.50 |
500 - 950 | AED 1.365 | AED 68.25 |
1000 - 1950 | AED 1.26 | AED 63.00 |
2000+ | AED 1.208 | AED 60.38 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Output Voltage
12 V
Number of Outputs
1
Line Regulation
240 mV
Load Regulation
240 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
8mA
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 15.75mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Height
15.75mm
Length
10.4mm
Width
4.6mm
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management