Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Country of Origin
China
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
AED 4.15
AED 4.15 Each (ex VAT)
AED 4.36
AED 4.36 Each (inc. VAT)
Standard
1
AED 4.15
AED 4.15 Each (ex VAT)
AED 4.36
AED 4.36 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 4.15 |
10 - 99 | AED 4.10 |
100 - 299 | AED 3.62 |
300 - 899 | AED 3.36 |
900+ | AED 3.04 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
8mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Country of Origin
China
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management