Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics L9616, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin SOIC

RS Stock No.: 919-6475Brand: STMicroelectronicsManufacturers Part No.: L9616
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1MBd

Number of Transceivers

1

Standard Supported

ISO/DIS 11898

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

80 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

CAN Bus Tranceiver, STMicroelectronics

Bidirectional CAN bus transceiver for signal conditioning and processing with up to megabaud data rates.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 420.00

AED 4.20 Each (In a Tube of 100) (ex VAT)

AED 441.00

AED 4.41 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics L9616, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin SOIC

AED 420.00

AED 4.20 Each (In a Tube of 100) (ex VAT)

AED 441.00

AED 4.41 Each (In a Tube of 100) (inc. VAT)

STMicroelectronics L9616, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1MBd

Number of Transceivers

1

Standard Supported

ISO/DIS 11898

IC Type

CAN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

80 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

CAN Bus Tranceiver, STMicroelectronics

Bidirectional CAN bus transceiver for signal conditioning and processing with up to megabaud data rates.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more