Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Output Configuration
H Bridge
Configuration
H Bridge
Maximum Output Current
8.6A
Maximum Supply Voltage
5.5 V
Package Type
PSSO24
Pin Count
24
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 18.11
AED 18.11 Each (ex VAT)
AED 19.02
AED 19.02 Each (inc. VAT)
STMicroelectronics L9969S-TR, DC Motor, Stepper Dual H Bridge Driver 24-Pin, PSSO24
Select packaging type
Standard
1
AED 18.11
AED 18.11 Each (ex VAT)
AED 19.02
AED 19.02 Each (inc. VAT)
STMicroelectronics L9969S-TR, DC Motor, Stepper Dual H Bridge Driver 24-Pin, PSSO24
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 18.11 |
10 - 99 | AED 16.85 |
100 - 499 | AED 16.06 |
500+ | AED 15.33 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC Motor, Stepper
Output Configuration
H Bridge
Configuration
H Bridge
Maximum Output Current
8.6A
Maximum Supply Voltage
5.5 V
Package Type
PSSO24
Pin Count
24
Country of Origin
Malaysia