Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
5mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Maximum Operating Temperature
+125 °C
Length
6.5mm
Width
3.5mm
Product details
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
AED 53.81
AED 2.152 Each (In a Pack of 25) (ex VAT)
AED 56.50
AED 2.26 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 53.81
AED 2.152 Each (In a Pack of 25) (ex VAT)
AED 56.50
AED 2.26 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 2.152 | AED 53.81 |
125 - 225 | AED 1.995 | AED 49.88 |
250 - 600 | AED 1.89 | AED 47.25 |
625 - 1225 | AED 1.785 | AED 44.62 |
1250+ | AED 1.68 | AED 42.00 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Low Dropout Voltage
Maximum Output Current
1.2A
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
5mA
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.8mm
Maximum Input Voltage
10 V
Minimum Operating Temperature
0 °C
Height
1.8mm
Maximum Operating Temperature
+125 °C
Length
6.5mm
Width
3.5mm
Product details
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.