STMicroelectronics LD1117AV33, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 3-Pin, TO-220

RS Stock No.: 686-9782Brand: STMicroelectronicsManufacturers Part No.: LD1117AV33
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.2A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±2%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

5mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

0 °C

Height

9.15mm

Length

10.4mm

Width

4.6mm

Product details

Linear Voltage Regulators, 1A, STMicroelectronics

The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.28

AED 1.628 Each (In a Pack of 10) (ex VAT)

AED 17.09

AED 1.709 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LD1117AV33, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 3-Pin, TO-220
Select packaging type

AED 16.28

AED 1.628 Each (In a Pack of 10) (ex VAT)

AED 17.09

AED 1.709 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LD1117AV33, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.2A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±2%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

5mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

0 °C

Height

9.15mm

Length

10.4mm

Width

4.6mm

Product details

Linear Voltage Regulators, 1A, STMicroelectronics

The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more