STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223

RS Stock No.: 714-0697Brand: STMicroelectronicsManufacturers Part No.: LD1117S33TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.8mm

Maximum Input Voltage

15 V

Minimum Operating Temperature

0 °C

Height

1.8mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Country of Origin

China

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.45

AED 0.945 Each (In a Pack of 10) (ex VAT)

AED 9.92

AED 0.992 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
Select packaging type

AED 9.45

AED 0.945 Each (In a Pack of 10) (ex VAT)

AED 9.92

AED 0.992 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 0.945AED 9.45
50 - 90AED 0.892AED 8.92
100 - 240AED 0.84AED 8.40
250 - 490AED 0.84AED 8.40
500+AED 0.788AED 7.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.8mm

Maximum Input Voltage

15 V

Minimum Operating Temperature

0 °C

Height

1.8mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Country of Origin

China

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more