Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223

RS Stock No.: 196-1952Brand: STMicroelectronicsManufacturers Part No.: LDL1117S33R
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

15 mV

Mounting Type

Surface Mount

Quiescent Current

500µA

Package Type

SOT-223

Pin Count

4

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Height

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

3.7mm

Length

6.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.19

AED 2.888 Each (In a Pack of 25) (ex VAT)

AED 75.80

AED 3.032 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223
Select packaging type

AED 72.19

AED 2.888 Each (In a Pack of 25) (ex VAT)

AED 75.80

AED 3.032 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 2.888AED 72.19
125 - 225AED 2.782AED 69.56
250 - 600AED 2.73AED 68.25
625 - 1225AED 2.678AED 66.94
1250+AED 2.572AED 64.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

15 mV

Mounting Type

Surface Mount

Quiescent Current

500µA

Package Type

SOT-223

Pin Count

4

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Height

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

3.7mm

Length

6.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more