Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
20µA
Input Voltage
-0.3 V → 6 V
AC or DC Input Voltage
DC
Dimming Operation
1 to 10 V
Application
RGB LED Lighting, Fade-in And Fade-out Breathing Effect, Indicator Lights
Package Type
QFN
Number of Pins
20
Current Rating
2mA
AED 48.30
AED 9.66 Each (In a Pack of 5) (ex VAT)
AED 50.72
AED 10.143 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 48.30
AED 9.66 Each (In a Pack of 5) (ex VAT)
AED 50.72
AED 10.143 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 9.66 | AED 48.30 |
50 - 95 | AED 8.19 | AED 40.95 |
100 - 495 | AED 6.825 | AED 34.12 |
500 - 1995 | AED 6.668 | AED 33.34 |
2000+ | AED 6.51 | AED 32.55 |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Current
20µA
Input Voltage
-0.3 V → 6 V
AC or DC Input Voltage
DC
Dimming Operation
1 to 10 V
Application
RGB LED Lighting, Fade-in And Fade-out Breathing Effect, Indicator Lights
Package Type
QFN
Number of Pins
20
Current Rating
2mA