STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin

RS Stock No.: 793-1364Brand: STMicroelectronicsManufacturers Part No.: LIS3DHTR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

12mg/digit

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, STMicroelectronics

ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDA’s, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.

Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.

Accelerometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 30.19

AED 6.038 Each (In a Pack of 5) (ex VAT)

AED 31.70

AED 6.34 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin
Select packaging type

AED 30.19

AED 6.038 Each (In a Pack of 5) (ex VAT)

AED 31.70

AED 6.34 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

12mg/digit

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Accelerometer ICs, STMicroelectronics

ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDA’s, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.

Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.

Accelerometers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more