Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
AED 3,544.69
AED 3,544.69 1 Reel of 2500 (ex VAT)
AED 3,721.92
AED 3,721.92 1 Reel of 2500 (inc. VAT)
1
AED 3,544.69
AED 3,544.69 1 Reel of 2500 (ex VAT)
AED 3,721.92
AED 3,721.92 1 Reel of 2500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | AED 3,544.69 |
4 - 9 | AED 3,441.95 |
10+ | AED 3,342.66 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C