Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
300ns
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco
AED 36.75
AED 0.735 Each (In a Tube of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Tube of 50) (inc. VAT)
50
AED 36.75
AED 0.735 Each (In a Tube of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 450 | AED 0.735 | AED 36.75 |
500 - 950 | AED 0.682 | AED 34.12 |
1000+ | AED 0.63 | AED 31.50 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
SO14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
300ns
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco