Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
300ns
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Country of Origin
China
AED 34.12
AED 0.682 Each (Supplied as a Tape) (ex VAT)
AED 35.83
AED 0.716 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 34.12
AED 0.682 Each (Supplied as a Tape) (ex VAT)
AED 35.83
AED 0.716 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | AED 0.682 | AED 34.12 |
500 - 950 | AED 0.63 | AED 31.50 |
1000+ | AED 0.578 | AED 28.88 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
300ns
Pin Count
14
Typical Single Supply Voltage
2 → 32 V
Country of Origin
China